Phoenix Contact Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 171-7053
- Mfr. Part No.:
- 2908181
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
€4.92
(exc. VAT)
€6.05
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €4.92 |
**price indicative
- RS Stock No.:
- 171-7053
- Mfr. Part No.:
- 2908181
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact PCB Mount Power Relay 8A Switching Current, DPDT
- Phoenix Contact Power Relay 8A Switching Current, DPDT
- Siemens Plug In Power Relay 8A Switching Current, DPDT
- RS PRO PCB Mount Power Relay 8A Switching Current, DPDT
- Relpol PCB Mount Power Relay 8A Switching Current, DPDT
- Omron PCB Mount Power Relay 8A Switching Current, DPDT
- Finder Plug In Power Relay 8A Switching Current, DPDT
- Finder PCB Mount Power Relay 8A Switching Current, DPDT