Login / Register to access your benefits
Recently searched

    Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 20A Switching Current, SPDT

    Subtotal (1 pack of 2 units)*

    €6.71

    (exc. VAT)

    €8.254

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 60 unit(s) ready to ship from another location
    • Plus 230 unit(s) shipping from 08 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    2 +€3.355€6.71

    *price indicative

    RS Stock No.:
    176-2868
    Mfr. Part No.:
    HF14FW/012-ZSPTF
    Manufacturer:
    Hongfa Europe GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hongfa Europe GMBH

    Coil Voltage

    12V dc

    Contact Configuration

    SPDT

    Mounting Type

    PCB Mount

    Switching Current

    20A

    Number of Poles

    1

    Latching

    No

    Terminal Type

    PCB Pin

    Maximum Switching Voltage AC

    277V

    Maximum Switching Voltage DC

    30V dc

    Maximum Switching Current AC

    20 A

    Maximum Switching Current DC

    20 A

    Length

    29mm

    Coil Resistance

    275Ω

    Coil Power

    720mW

    Contact Material

    Silver Alloy

    Minimum Operating Temperature

    -40°C

    Depth

    13mm

    Height

    26.5mm

    Maximum Operating Temperature

    +85°C

    Life

    1 x 10^7 cycles

    Isolation Coil To Contact

    4kV

    Series

    HF14FW

    Maximum Switching Power AC

    5.54 kVA

    Maximum Switching Power DC

    480 W

    Related links