Login / Register to access your benefits
Recently searched

    Hongfa Europe GMBH PCB Mount Latching Power Relay, 12V dc Coil, 20A Switching Current, SPST

    Subtotal (1 unit)*

    €2.87

    (exc. VAT)

    €3.53

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 52 unit(s) ready to ship from another location
    • Plus 38 unit(s) shipping from 05 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€2.87

    *price indicative

    RS Stock No.:
    176-2937
    Mfr. Part No.:
    HF115F-L/12-H3L2TF(610)
    Manufacturer:
    Hongfa Europe GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hongfa Europe GMBH

    Coil Voltage

    12V dc

    Contact Configuration

    SPST

    Mounting Type

    PCB Mount

    Switching Current

    20A

    Number of Poles

    1

    Latching

    Yes

    Terminal Type

    PCB Pin

    Maximum Switching Voltage AC

    440V

    Maximum Switching Voltage DC

    300V dc

    Maximum Switching Current AC

    20 A

    Maximum Switching Current DC

    20 A

    Length

    29mm

    Coil Resistance

    360Ω

    Coil Power

    600mW

    Contact Material

    Silver Alloy

    Series

    HF115F-L

    Life

    2 x 10^6 cycles

    Depth

    12.7mm

    Height

    15.7mm

    Isolation Coil To Contact

    5kV

    Standards Met

    CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Maximum Switching Power AC

    4 kVA

    Dimensions

    29 x 12.7 x 15.7mm

    Related links