Omron Power Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 205-2013
- Mfr. Part No.:
- G5Q-1A-EL2-HA DC12 (TY)
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 pack of 5 units)*
€13.32
(exc. VAT)
€16.385
(inc. VAT)
In Stock
- 195 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 06 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | €2.664 | €13.32 |
50 - 120 | €2.366 | €11.83 |
125 - 245 | €2.132 | €10.66 |
250 + | €1.934 | €9.67 |
*price indicative
- RS Stock No.:
- 205-2013
- Mfr. Part No.:
- G5Q-1A-EL2-HA DC12 (TY)
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | SPST | |
Switching Current | 10A | |
Number of Poles | 1 | |
Latching | No | |
Series | G5Q | |
Coil Resistance | 720Ω | |
Coil Power | 200mW | |
Isolation Coil To Contact | 4kV | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Latching No | ||
Series G5Q | ||
Coil Resistance 720Ω | ||
Coil Power 200mW | ||
Isolation Coil To Contact 4kV | ||
Related links
- Omron Power Relay 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron Power Relay 10A Switching Current, SPST
- Omron Power Relay 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 10A Switching Current, SPST