Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 434-1563
- Mfr. Part No.:
- G5Q-1A DC12 (TY)
- Manufacturer:
- Omron
Bulk discount available
Price Each**
€1.91
(exc. VAT)
€2.35
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €1.91 |
25 - 99 | €1.58 |
100 - 249 | €1.57 |
250 - 499 | €1.50 |
500 + | €1.42 |
**price indicative
- RS Stock No.:
- 434-1563
- Mfr. Part No.:
- G5Q-1A DC12 (TY)
- Manufacturer:
- Omron
Related links
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Omron Power Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Relay 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Omron Power Relay 10A Switching Current, SPST