Omron PCB Mount Power Relay, 110V ac Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 213-2091
- Mfr. Part No.:
- G2R-1 AC100/(110)
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 unit)*
€8.85
(exc. VAT)
€10.89
(inc. VAT)
Temporarily out of stock
- 163 unit(s) shipping from 30 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €8.85 |
10 - 24 | €7.57 |
25 - 49 | €6.64 |
50 + | €5.90 |
*price indicative
- RS Stock No.:
- 213-2091
- Mfr. Part No.:
- G2R-1 AC100/(110)
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 110V ac | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 10A | |
Number of Poles | 1 | |
Series | G2R-1 | |
Latching | No | |
Coil Resistance | 4600Ω | |
Coil Power | 300mW | |
Isolation Coil To Contact | 5kV ac | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 110V ac | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Series G2R-1 | ||
Latching No | ||
Coil Resistance 4600Ω | ||
Coil Power 300mW | ||
Isolation Coil To Contact 5kV ac | ||
Related links
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPDT
- Omron Plug In Power Relay 10A Switching Current, SPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT