Omron Non-Latching Relay, 12V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 214-7203
- Mfr. Part No.:
- G2R-2-SN 12VAC (S)
- Manufacturer:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.04
(exc. VAT)
€14.81
(inc. VAT)
- RS Stock No.:
- 214-7203
- Mfr. Part No.:
- G2R-2-SN 12VAC (S)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V ac | |
| Contact Configuration | DPDT | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 440V ac | |
| Switching Power | 150W | |
| Coil Resistance | 278Ω | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 0.9VA | |
| Length | 29mm | |
| Height | 35.5mm | |
| Standards/Approvals | RoHS | |
| Width | 13mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V ac | ||
Contact Configuration DPDT | ||
Series G2R | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 440V ac | ||
Switching Power 150W | ||
Coil Resistance 278Ω | ||
Maximum Operating Temperature 70°C | ||
Coil Power 0.9VA | ||
Length 29mm | ||
Height 35.5mm | ||
Standards/Approvals RoHS | ||
Width 13mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
Omron G2R-S Non-Latching Relay, 12V AC Coil Voltage, DPDT Contact Configuration - G2R-2-SN AC12(S)
This non-latching relay offers efficient performance within automation and electrical systems. Designed with a coil voltage of 12V AC, it functions effectively as a DPDT relay. The plug-in type facilitates straightforward installation and maintenance, making it an ideal choice for industrial applications.
Features & Benefits
• High switching current capability of 5A enhances reliability
• Built-in mechanical operation indicator ensures operational clarity
• Compact design reduces wiring work by 60% when paired with compatible sockets
• Lockable test button feature provides convenient testing without disruptions
Applications
• Suitable for controlling industrial machinery and equipment
• Utilised in HVAC systems for reliable switching operations
• Ideal for automation tasks in manufacturing processes
• Used in building automation for efficient energy management
• Used with compatible sockets for simplified wiring solutions
How does the built-in mechanical operation indicator improve usability?
The mechanical operation indicator allows users to visually confirm the relay's status, facilitating easier troubleshooting and operational monitoring within systems.
What are the electrical characteristics that ensure optimal performance?
The relay has a maximum switching voltage of 380V AC and a switching power limit of 1250VA, which ensures high performance under various operational loads.
What installation advantages does this relay offer for electrical projects?
The plug-in design simplifies the installation process, allowing for quick replacements and significantly reducing downtime in electrical systems.
How does this relay support safety in AC operations?
With a coil-disconnection self-diagnostic function, the relay provides an added layer of safety by alerting users to potential issues before they escalate.
What specific environmental conditions can this relay endure?
This relay operates effectively in temperature extremes ranging from -40°C to +70°C, making it suitable for a wide array of industrial environments.
Related links
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT

