Omron Plug In Non-Latching Relay, 48V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 215-7847
- Distrelec Article No.:
- 301-37-208
- Mfr. Part No.:
- G2R-2-SN 48VAC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€11.25
(exc. VAT)
€13.84
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 63 unit(s) shipping from 18 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €11.25 |
*price indicative
- RS Stock No.:
- 215-7847
- Distrelec Article No.:
- 301-37-208
- Mfr. Part No.:
- G2R-2-SN 48VAC
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 48V ac | |
Contact Configuration | DPDT | |
Mounting Type | Plug In | |
Switching Current | 5A | |
Number of Poles | 2 | |
Series | G2R-2 | |
Terminal Type | Plug In | |
Maximum Switching Voltage AC | 380V | |
Maximum Switching Voltage DC | 125V | |
Maximum Switching Current DC | 5 A | |
Maximum Switching Current AC | 5 A | |
Length | 13mm | |
Coil Resistance | 1113 Ω | |
Coil Power | 900mW | |
Depth | 29mm | |
Standards Met | CE, CSA | |
Height | 41.7mm | |
Contact Material | Silver Alloy | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +70°C | |
Maximum Switching Power DC | 150 W | |
Maximum Switching Power AC | 1.25 kVA | |
Dimensions | 13 x 29 x 41.7mm | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 48V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 5A | ||
Number of Poles 2 | ||
Series G2R-2 | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 380V | ||
Maximum Switching Voltage DC 125V | ||
Maximum Switching Current DC 5 A | ||
Maximum Switching Current AC 5 A | ||
Length 13mm | ||
Coil Resistance 1113 Ω | ||
Coil Power 900mW | ||
Depth 29mm | ||
Standards Met CE, CSA | ||
Height 41.7mm | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Power DC 150 W | ||
Maximum Switching Power AC 1.25 kVA | ||
Dimensions 13 x 29 x 41.7mm | ||
Related links
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Latching Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Relay 5A Switching Current, DPDT
- Omron Plug In Relay 5A Switching Current, DPDT