Omron Non-Latching Relay, 230V ac Coil, 5A Switching Current, DPST
- RS Stock No.:
- 215-7252
- Distrelec Article No.:
- 301-37-200
- Mfr. Part No.:
- G2R-2-S 230VAC (S)
- Manufacturer:
- Omron
Subtotal (1 unit)*
€17.34
(exc. VAT)
€21.33
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.34 |
*price indicative
- RS Stock No.:
- 215-7252
- Distrelec Article No.:
- 301-37-200
- Mfr. Part No.:
- G2R-2-S 230VAC (S)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 230V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPST | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 150W | |
| Switching DC Voltage | 125V dc | |
| Coil Resistance | 172Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 29mm | |
| Standards/Approvals | RoHS | |
| Height | 35.5mm | |
| Coil Power | 900mW | |
| Width | 13mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 230V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPST | ||
Series G2R | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 150W | ||
Switching DC Voltage 125V dc | ||
Coil Resistance 172Ω | ||
Maximum Operating Temperature 70°C | ||
Length 29mm | ||
Standards/Approvals RoHS | ||
Height 35.5mm | ||
Coil Power 900mW | ||
Width 13mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
Omron G2R Series Non-Latching Relay, 230V Coil Voltage, DPST Contact Configuration - G2R-2-S 230VAC (S)
This non-latching relay is a Compact electromechanical switching device intended for control and signal applications in automation and electrical systems. It operates from an AC Coil and provides double-pole single-throw switching using silver-alloy contacts, making it suitable for general-purpose switching where momentary changeover is required. The relay is designed for plug-in installation and for use in environments where moderate ambient temperatures are expected.
Features and Benefits:
• 230V AC Coil delivering 900mW power for low-energy drive requirements
• DPST contact arrangement enabling simultaneous control of two circuits
• Silver-alloy contacts rated for 5A to handle moderate load currents
• Contact resistance of 100mΩ minimising voltage drop in closed state
• Switching capability up to 440V AC to accommodate higher-voltage circuits
• Coil resistance of 172Ω for predictable drive current and control sizing
• DPST contact arrangement enabling simultaneous control of two circuits
• Silver-alloy contacts rated for 5A to handle moderate load currents
• Contact resistance of 100mΩ minimising voltage drop in closed state
• Switching capability up to 440V AC to accommodate higher-voltage circuits
• Coil resistance of 172Ω for predictable drive current and control sizing
Applications
• Suitable for industrial control panels requiring dual-circuit switching
• Ideal for automation sequences where non-latching actuation is needed
• Used with control transformers and contactor logic in machinery
• Can be used for signal isolation in measurement and sensing racks
• Suitable for retrofit into existing plug-in relay racks in electrical cabinets
• Ideal for automation sequences where non-latching actuation is needed
• Used with control transformers and contactor logic in machinery
• Can be used for signal isolation in measurement and sensing racks
• Suitable for retrofit into existing plug-in relay racks in electrical cabinets
What type of terminals does it use for installation?
It employs plug-in terminals designed for quick insertion into compatible relay sockets to simplify replacement and wiring changes.
What ambient temperature range can it be used in?
It is specified to operate down to -40°C and up to 70°C, supporting deployment in cold stores and typical industrial indoor environments.
What are the electrical switching limits for power and DC voltage?
The contacts can switch up to 150W of power and are rated for switching DC voltages up to 125V.
How large is the unit for panel planning?
The relay has a Compact footprint with a width of 13mm, length of 29mm and height of 35.5mm to aid dense mounting.
Is it suitable for environmentally conscious projects?
The component conforms to RoHS requirements, meeting restrictions on certain hazardous substances.
Related links
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
