Lovato DIN Rail Non-Latching Relay, 110V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 247-9554
- Mfr. Part No.:
- HR301CA110
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€8.36
(exc. VAT)
€10.28
(inc. VAT)
Temporarily out of stock
- Shipping from 30 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €8.36 |
*price indicative
- RS Stock No.:
- 247-9554
- Mfr. Part No.:
- HR301CA110
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Coil Voltage | 110V ac | |
Contact Configuration | SPDT | |
Mounting Type | DIN Rail | |
Switching Current | 16A | |
Number of Poles | 1 | |
Select all | ||
---|---|---|
Brand Lovato | ||
Coil Voltage 110V ac | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Related links
- Lovato DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- Lovato DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- Lovato DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, DPDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, 3PDT
- Lovato PCB Mount Non-Latching Relay 16A Switching Current, SPDT
- Lovato DIN Rail Non-Latching Relay 8A Switching Current, DPDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, DPDT