Lovato DIN Rail Non-Latching Relay, 230V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 247-9566
- Mfr. Part No.:
- HR501CA230
- Manufacturer:
- Lovato
5 In stock for delivery within 2 working days
Price Each
€10.10
(exc. VAT)
€12.42
(inc. VAT)
Units | Per unit |
---|---|
1 + | €10.10 |
- RS Stock No.:
- 247-9566
- Mfr. Part No.:
- HR501CA230
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lovato is a Miniature relay with LED state indicator and mechanical actuator has control voltage of 230VAC , rated current of 16A and contains 1C/O contact configuration.
Maximum cycle frequency cycles/h 3600
Ambient operating temperature from -40 to +70 °C
Ambient operating temperature from -40 to +70 °C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Switching Current | 16A |
Number of Poles | 1 |