Lovato DIN Rail Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 247-9556
- Mfr. Part No.:
- HR301CD012
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€5.19
(exc. VAT)
€6.38
(inc. VAT)
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €5.19 |
*price indicative
- RS Stock No.:
- 247-9556
- Mfr. Part No.:
- HR301CD012
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Coil Voltage | 12V dc | |
Contact Configuration | SPDT | |
Mounting Type | DIN Rail | |
Switching Current | 16A | |
Number of Poles | 1 | |
Select all | ||
---|---|---|
Brand Lovato | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Switching Current 16A | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- CN
The Lovato is a Miniature relay has control voltage of 12VDC,, rated current of 16A and contains 1C/O contact configuration.
Maximum cycle frequency cycles/h 3600
Ambient operating temperature from -40 to +85 °C
Ambient operating temperature from -40 to +85 °C
Related links
- Lovato DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- Lovato DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- Lovato DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- Lovato DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Lovato DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Lovato DIN Rail Non-Latching Relay 12 V dc Coil SPDT
- Lovato Plug In Non-Latching Relay 16A Switching Current, SPDT
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, DPST