Finder Plug In Relay, 48V dc Coil, 10A Switching Current
- RS Stock No.:
- 248-1550
- Mfr. Part No.:
- 553290480040
- Manufacturer:
- Finder
Price 1 Pack of 10**
€143.80
(exc. VAT)
€176.87
(inc. VAT)
Temporarily out of stock - back order for despatch 15-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €143.80 | €14.38 |
**price indicative
Related links
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder PCB Mount 48V dc Coil, 10A Switching Current
- Finder Plug-In Mount Relay 10A Switching Current
- Finder Plug In Power Relay 10A Switching Current, DPDT
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder Plug In Relay 7A Switching Current