Finder Plug In Relay, 24V ac Coil, 10A Switching Current, 3PDT, 3PDT
- RS Stock No.:
- 248-1562
- Mfr. Part No.:
- 553380240050
- Manufacturer:
- Finder
Price 1 Pack of 10**
€156.10
(exc. VAT)
€192.00
(inc. VAT)
Temporarily out of stock - back order for despatch 17-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €156.10 | €15.61 |
**price indicative
- RS Stock No.:
- 248-1562
- Mfr. Part No.:
- 553380240050
- Manufacturer:
- Finder
Related links
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder PCB Mount Relay 10A Switching Current 3PDT
- Finder Flange Mount Relay 10A Switching Current 3PDT
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug-In Mount Relay 10A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Releco Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT