Finder Flange Mount Relay, 110V ac Coil, 12A Switching Current
- RS Stock No.:
- 248-1711
- Mfr. Part No.:
- 563281100054
- Manufacturer:
- Finder
Price 1 Pack of 10**
€224.80
(exc. VAT)
€276.50
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €224.80 | €22.48 |
**price indicative
Related links
- Finder Flange Mount Relay 12A Switching Current
- Finder Flange Mount Relay 12A Switching Current
- Finder PCB Mount Power Relay 12A Switching Current, DPDT
- Finder Plug In Power Relay 12A Switching Current, 4PDT
- Finder PCB Mount 110V ac Coil SPDT
- Finder Flange Mount Relay 16A Switching Current 3PDT
- Finder Flange Mount Relay 16A Switching Current
- Finder Flange Mount Relay 12A Switching Current