Finder Flange Mount Relay, 110V ac Coil, 12A Switching Current
- RS Stock No.:
- 248-1712
- Mfr. Part No.:
- 563281102000
- Manufacturer:
- Finder
Price 1 Pack of 10**
€196.70
(exc. VAT)
€241.94
(inc. VAT)
Temporarily out of stock - back order for despatch 12-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €196.70 | €19.67 |
**price indicative
- RS Stock No.:
- 248-1712
- Mfr. Part No.:
- 563281102000
- Manufacturer:
- Finder
Related links
- Finder Flange Mount Relay 12A Switching Current
- Finder Flange Mount Relay 12A Switching Current
- Finder PCB Mount Power Relay 12A Switching Current, DPDT
- Finder Plug In Power Relay 12A Switching Current, 4PDT
- Finder PCB Mount 110V ac Coil SPDT
- Finder Flange Mount Relay 16A Switching Current 3PDT
- Finder Flange Mount Relay 16A Switching Current
- Finder Flange Mount Relay 12A Switching Current