Finder PCB Mount Relay, 9V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 248-1787
- Mfr. Part No.:
- 361190094011
- Manufacturer:
- Finder
Subtotal (1 pack of 25 units)**
€67.75
(exc. VAT)
€83.33
(inc. VAT)
Temporarily out of stock - back order for despatch 14-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €67.75 | €2.71 |
**price indicative
Related links
- Finder PCB Mount Relay 2A Switching Current
- Finder PCB Mount 9V dc Coil SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Relay 1A Switching Current, SPDT
- Finder PCB Mount Relay 10A Switching Current, SPDT
- Finder PCB Mount Relay 10A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT