Finder PCB Mount Relay, 9V dc Coil, 2A Switching Current
- RS Stock No.:
- 248-1780
- Mfr. Part No.:
- 302270090010
- Manufacturer:
- Finder
Price 1 Pack of 20**
€136.60
(exc. VAT)
€168.02
(inc. VAT)
Temporarily out of stock - back order for despatch 01-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €136.60 | €6.83 |
**price indicative
Related links
- Finder PCB Mount Relay 10A Switching Current, SPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Finder PCB Mount 9V dc Coil, 8A Switching Current
- Finder PCB Mount 9V dc Coil SPDT
- Finder PCB Mount Signal Relay 2A Switching Current, SPDT
- Omron PCB Mount Relay 1A Switching Current, SPDT
- Finder PCB Mount Signal Relay 2A Switching Current, DPDT