Finder PCB Mount Power Relay, 9V Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 282-6651
- Mfr. Part No.:
- 434170094000
- Manufacturer:
- Finder
Subtotal (1 unit)*
€8.11
(exc. VAT)
€9.98
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 11 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €8.11 |
*price indicative
- RS Stock No.:
- 282-6651
- Mfr. Part No.:
- 434170094000
- Manufacturer:
- Finder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Finder | |
Coil Voltage | 9V | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 10A | |
Number of Poles | 1 | |
Select all | ||
---|---|---|
Brand Finder | ||
Coil Voltage 9V | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Related links
- Finder PCB Mount Relay 10A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 30A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
- Relpol PCB Mount Power Relay 15A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT