Finder PCB Mount, Plug In Relay, 110V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 248-1867
- Mfr. Part No.:
- 405171100000
- Manufacturer:
- Finder
Subtotal (1 pack of 50 units)*
€453.85
(exc. VAT)
€558.24
(inc. VAT)
Temporarily out of stock
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €453.85 | €9.077 |
*price indicative
- RS Stock No.:
- 248-1867
- Mfr. Part No.:
- 405171100000
- Manufacturer:
- Finder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Finder | |
Coil Voltage | 110V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount, Plug In | |
Switching Current | 12A | |
Number of Poles | 1 | |
Latching | No | |
Select all | ||
---|---|---|
Brand Finder | ||
Coil Voltage 110V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount, Plug In | ||
Switching Current 12A | ||
Number of Poles 1 | ||
Latching No | ||
Related links
- Finder PCB Mount Relay 12A Switching Current, SPDT
- Finder PCB Mount 110V dc Coil SPDT
- Finder PCB Mount Power Relay Module 12A Switching Current, SPDT
- Finder PCB Mount 110V ac/dc Coil SPDT
- Finder PCB Mount 110V ac Coil SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- Finder PCB Mount 48V dc Coil SPDT
- Finder PCB Mount Power Relay Module 16A Switching Current, SPDT