Finder PCB Mount, Plug In Relay, 110V dc Coil, 10A Switching Current
- RS Stock No.:
- 248-2003
- Mfr. Part No.:
- 406271104000
- Manufacturer:
- Finder
Price 1 Pack of 50**
€608.82
(exc. VAT)
€748.85
(inc. VAT)
Temporarily out of stock - back order for despatch 07-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €608.82 | €12.176 |
**price indicative
- RS Stock No.:
- 248-2003
- Mfr. Part No.:
- 406271104000
- Manufacturer:
- Finder
Related links
- Finder PCB Mount Relay 10A Switching Current
- Finder PCB Mount 110V dc Coil, 10A Switching Current
- Finder PCB Mount Relay 10A Switching Current
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, 3PDT
- Releco PCB Mount Power Relay 10A Switching Current
- Finder PCB Mount Power Relay 10A Switching Current, DPDT
- Phoenix Contact PCB Mount Power Relay 10A Switching Current, DPDT