Finder PCB Mount Relay, 110V dc Coil, 10A Switching Current
- RS Stock No.:
- 248-1465
- Mfr. Part No.:
- 551291100000
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)*
€152.19
(exc. VAT)
€187.19
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €152.19 | €15.219 |
*price indicative
- RS Stock No.:
- 248-1465
- Mfr. Part No.:
- 551291100000
- Manufacturer:
- Finder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Finder | |
Coil Voltage | 110V dc | |
Mounting Type | PCB Mount | |
Switching Current | 10A | |
Number of Poles | 2 | |
Latching | No | |
Select all | ||
---|---|---|
Brand Finder | ||
Coil Voltage 110V dc | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 2 | ||
Latching No | ||
Related links
- Finder PCB Mount 110V dc Coil, 10A Switching Current
- Finder PCB Mount Relay 10A Switching Current
- Finder PCB Mount Relay 12A Switching Current, SPDT
- Finder PCB Mount Relay 8A Switching Current
- Releco PCB Mount Power Relay 10A Switching Current
- Schneider Electric PCB Mount Non-Latching Relay 10A Switching Current, DPDT
- Schneider Electric PCB Mount Non-Latching Relay 10A Switching Current, 3PDT
- Releco PCB Mount Power Relay 10A Switching Current, SPDT