Finder Plug-In Mount Relay, 120V ac Coil, 6A Switching Current, 3PDT, 3PDT
- RS Stock No.:
- 248-2114
- Mfr. Part No.:
- 601381200054
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)**
€257.90
(exc. VAT)
€317.22
(inc. VAT)
Temporarily out of stock - back order for despatch 05-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €257.90 | €25.79 |
**price indicative
- RS Stock No.:
- 248-2114
- Mfr. Part No.:
- 601381200054
- Manufacturer:
- Finder
Related links
- Finder Plug-In Mount Relay 6A Switching Current 3PDT
- Finder Flange Mount Relay 16A Switching Current 3PDT
- Finder PCB Mount Relay 10A Switching Current 3PDT
- Allen Bradley Plug In Non-Latching Relay 6A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 16A Switching Current 3PDT
- Finder Plug-In Mount Relay 6A Switching Current
- Finder DIN Rail Non-Latching Relay 6A Switching Current, 3PDT