Allen Bradley Plug In Non-Latching Relay, 120V ac Coil, 6A Switching Current, 3PDT
- RS Stock No.:
- 220-9149
- Mfr. Part No.:
- 700-HAX3A1
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€27.42
(exc. VAT)
€33.73
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €27.42 |
*price indicative
- RS Stock No.:
- 220-9149
- Mfr. Part No.:
- 700-HAX3A1
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Coil Voltage | 120V ac | |
Contact Configuration | 3PDT | |
Mounting Type | Plug In | |
Switching Current | 6A | |
Number of Poles | 3 | |
Coil Resistance | 1940 O | |
Coil Power | 2W | |
Series | 700-HAX | |
Isolation Coil To Contact | 2kV | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Coil Voltage 120V ac | ||
Contact Configuration 3PDT | ||
Mounting Type Plug In | ||
Switching Current 6A | ||
Number of Poles 3 | ||
Coil Resistance 1940 O | ||
Coil Power 2W | ||
Series 700-HAX | ||
Isolation Coil To Contact 2kV | ||
Related links
- Allen Bradley Plug In Non-Latching Relay 6A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 15A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 6A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 6A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 6A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 6A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 6A Switching Current, 3PDT