Finder PCB Mount Power Relay, 230V ac Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 257-7363
- Mfr. Part No.:
- 405182305000
- Manufacturer:
- Finder
Price Each
€17.91
(exc. VAT)
€22.03
(inc. VAT)
18 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €17.91 |
- RS Stock No.:
- 257-7363
- Mfr. Part No.:
- 405182305000
- Manufacturer:
- Finder
Related links
- Finder PCB Mount Power Relay 12A Switching Current, SPDT
- Finder PCB Mount 230V ac Coil SPDT
- Finder PCB Mount Power Relay 12A Switching Current, 4PDT
- Finder PCB Mount Power Relay 12A Switching Current, SPST
- Finder PCB Mount Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- RS PRO PCB Mount Power Relay 12A Switching Current, SPDT
- Relpol PCB Mount Power Relay 12A Switching Current, SPDT