Login / Register to access your benefits
Recently searched

    Omron PCB Mount Power Relay, 24V dc Coil, 20A Switching Current, DPST

    Currently unavailable
    We don't know if this item will be back in stock, RS intend to remove it from our range soon.
    Packaging Options:
    RS Stock No.:
    684-0201
    Mfr. Part No.:
    G7L-2A-P 24DC
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Coil Voltage

    24V dc

    Contact Configuration

    DPST

    Mounting Type

    PCB Mount

    Switching Current

    20A

    Number of Poles

    2

    Latching

    No

    Terminal Type

    Through Hole

    Maximum Switching Voltage AC

    250V ac

    Length

    52.5mm

    Coil Resistance

    303Ω

    Coil Power

    1.9W

    Isolation Coil To Contact

    4kV ac

    Depth

    35.5mm

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +60°C

    Height

    47mm

    Series

    G7L

    Life

    1000000 (Electrical) cycles, 1000000 (Mechanical) cycles

    Maximum Switching Power AC

    4.4 kVA

    Application

    Power

    Related links