Login / Register to access your benefits
Recently searched

    Omron PCB Mount Power Relay, 120V ac Coil, 20A Switching Current, DPST

    Bulk discount available

    Subtotal (1 unit)*

    €9.42

    (exc. VAT)

    €11.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 15 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 24€9.42
    25 - 49€9.17
    50 - 99€8.90
    100 - 249€8.68
    250 +€8.45

    *price indicative

    Packaging Options:
    RS Stock No.:
    684-0188
    Mfr. Part No.:
    G7L-2A-P 100/120AC
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Coil Voltage

    120V ac

    Contact Configuration

    DPST

    Mounting Type

    PCB Mount

    Switching Current

    20A

    Number of Poles

    2

    Latching

    No

    Series

    G7L

    Terminal Type

    Through Hole

    Length

    52.5mm

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +60°C

    Depth

    35.5mm

    Height

    41mm

    Maximum Switching Power AC

    4.4 kVA

    Application

    General Purpose

    Related links