Omron PCB Mount Power Relay, 6V dc Coil, 20A Switching Current, DPST
- RS Stock No.:
- 684-0214
- Mfr. Part No.:
- G7L-2A-P 6DC
- Manufacturer:
- Omron
Bulk discount available
Price Each
€17.21
(exc. VAT)
€21.17
(inc. VAT)
Temporarily out of stock - back order for despatch 07-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €17.21 |
25 - 49 | €15.60 |
50 - 99 | €14.79 |
100 - 249 | €14.08 |
250 + | €13.34 |
- RS Stock No.:
- 684-0214
- Mfr. Part No.:
- G7L-2A-P 6DC
- Manufacturer:
- Omron
Related links
- Omron PCB Mount Power Relay 20A Switching Current, DPST
- Omron PCB Mount Power Relay 20A Switching Current, DPST
- Omron PCB Mount Power Relay 20A Switching Current, DPST
- Omron PCB Mount Power Relay 20A Switching Current, DPST
- Omron PCB Mount Power Relay 30A Switching Current, DPST
- Omron PCB Mount Power Relay 30A Switching Current, DPST
- Omron Panel Mount Power Relay 25A Switching Current, DPST
- Omron PCB Mount Signal Relay 2A Switching Current, SPDT