- RS Stock No.:
- 842-3735
- Mfr. Part No.:
- C4-A40X/120-125VDC
- Manufacturer:
- Turck
4 In stock for delivery within 2 working days
Added
Price Each
€65.32
(exc. VAT)
€80.34
(inc. VAT)
Units | Per unit |
1 + | €65.32 |
- RS Stock No.:
- 842-3735
- Mfr. Part No.:
- C4-A40X/120-125VDC
- Manufacturer:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
C4 Series 14 Pin Relays
The Releco by Turck C4 series of Relays are general purpose 14 pin plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.
The unique design provides higher reliability and a longer relay life
Available with different coil accessories
Various coil voltages available
Latching and non-latching options available
Available with different coil accessories
Various coil voltages available
Latching and non-latching options available
Turck C4-A40 Series Power Relay, 125VDC Coil Voltage, 6A Switching Current - C4-A40X/120-125VDC
This Turck power relay is a reliable 125V DC relay with a 4PDT configuration from the reputable C4 A40 series. With a silver alloy contact design, this plug in relay is perfect for various applications in automation, electronics, and electrical industries.
Features & Benefits
• Offers 4PDT contacts configuration for versatile switching options
• Silver alloy contacts material ensures durability and efficient conductivity
• Plug in design for easy installation and maintenance
• Handles a high switching current of 6A for robust performance
• Silver alloy contacts material ensures durability and efficient conductivity
• Plug in design for easy installation and maintenance
• Handles a high switching current of 6A for robust performance
Applications
• Ideal for general purpose use in control panels and electrical circuits
• Suitable for automation systems requiring high voltage switching capabilities
• Suitable for automation systems requiring high voltage switching capabilities
Can it handle high voltage applications?
Yes, the Turck power relay is designed to handle high voltage applications up to 125V DC.
Will it fit into standard control panels?
Yes, this plug-in relay is designed for easy installation in standard control panels.
Is it compatible with other Turck products?
Yes, the power relay seamlessly integrates with other Turck products to enhance your automation systems.
Can it withstand harsh environmental conditions?
Yes, this relay is built to withstand a wide range of temperatures and working conditions.
Does it require any special maintenance?
No, the Turck power relay is maintenance-free, providing long-lasting performance without the need for regular upkeep.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 125V dc |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 6A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V dc |
Length | 35mm |
Coil Power | 1.4W |
Minimum Operating Temperature | -40°C |
Series | C4-A40 |
Height | 52.5mm |
Contact Material | Silver Alloy |
Life | ≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations |
Depth | 35mm |
Isolation Coil To Contact | 2.5kV |
Maximum Operating Temperature | +70°C |
Dimensions | 35 x 35 x 52.5mm |
Application | General Purpose |