Phoenix Contact Plug In Power Relay, 24V ac Coil, SPDT
- RS Stock No.:
- 857-1336
- Mfr. Part No.:
- 2987891
- Manufacturer:
- Phoenix Contact
Price Each (In a Box of 10)**
€3.944
(exc. VAT)
€4.851
(inc. VAT)
Temporarily out of stock - back order for despatch 14-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
10 + | €3.944 | €39.44 |
**price indicative
- RS Stock No.:
- 857-1336
- Mfr. Part No.:
- 2987891
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Plug In Power Relay 10mA Switching Current, SPDT
- Schneider Electric Plug In Power Relay SPDT
- Phoenix Contact Plug In Power Relay DPDT
- ABB Plug In Power Relay 6A Switching Current, SPDT
- Phoenix Contact Plug In Power Relay SPDT
- ABB PCB Mount Power Relay 12A Switching Current, SPDT
- Siemens Plug In Power Relay 16A Switching Current, SPDT
- Phoenix Contact DIN Rail Power Relay 10A Switching Current, SPDT