STMicroelectronics VNI4140K High Side 8, High Side Power Switch IC 24-Pin, PowerSSO-24
- RS Stock No.:
- 151-500
- Mfr. Part No.:
- VNI4140K
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 1225 units)*
€3,853.85
(exc. VAT)
€4,740.75
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 1225 + | €3.146 | €3,853.85 |
*price indicative
- RS Stock No.:
- 151-500
- Mfr. Part No.:
- VNI4140K
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Number of Outputs | 4 | |
| Number of Inputs | 8 | |
| Mount Type | Surface | |
| Package Type | PowerSSO-24 | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 600mA | |
| Length | 8mm | |
| Height | 1mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Number of Outputs 4 | ||
Number of Inputs 8 | ||
Mount Type Surface | ||
Package Type PowerSSO-24 | ||
Pin Count 24 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 600mA | ||
Length 8mm | ||
Height 1mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics solid state relay, it is a monolithic device designed using VIPower technology. In overload conditions, channel turns OFF and ON automatically to maintain the junction temperature between TTSD and TR. If the case temperature reaches TCSD, the overloaded channel is turned OFF and restarts only when case temperature decreases down to TCR. In order to avoid high-peak current from the supply, when more than one channel is overloaded the TCSD restart is not simultaneous. Non overloaded channels continue to operate normally.
Shorted load protections
Junction over temperature protection
Case over temperature protection for thermal independence of the channels
Related links
- STMicroelectronics VNI4140K High Side 8 PowerSSO-24
- STMicroelectronics VNI4140KTR High Side 8 PowerSSO-24
- STMicroelectronics VNI4140KTR-32 High Side 8 PowerSSO-24
- STMicroelectronics High Side PowerSSO-24
- STMicroelectronics IPS2050HTR High Side PowerSSO-24
- STMicroelectronics VND5T050AKTR-E High Side PowerSSO-24
- STMicroelectronics IPS1025HTR High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics IPS1025HTR-32 High Side Power Switch IC 24-Pin, PowerSSO-24
