STMicroelectronics IPS2050HTR High Side, High Side Power Switch IC 24-Pin, PowerSSO-24
- RS Stock No.:
- 239-5528
- Mfr. Part No.:
- IPS2050HTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.90
(exc. VAT)
€13.40
(inc. VAT)
In Stock
- Plus 360 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €5.45 | €10.90 | - |
| 20 - 98 | €5.31 | €10.62 | 2% |
| 100 - 198 | €5.185 | €10.37 | 4% |
| 200 + | €4.855 | €9.71 | 10% |
*price indicative
- RS Stock No.:
- 239-5528
- Mfr. Part No.:
- IPS2050HTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 50mΩ | |
| Number of Outputs | 16 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 8V | |
| Package Type | PowerSSO-24 | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 60V | |
| Operating Current | 5.6A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.5mm | |
| Width | 7.6mm | |
| Standards/Approvals | IEC 61000-4-4, IEC 61000-4-2, IEC 61000-4-5 | |
| Height | 2.47mm | |
| Series | IPS2050H | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 50mΩ | ||
Number of Outputs 16 | ||
Mount Type Surface | ||
Minimum Supply Voltage 8V | ||
Package Type PowerSSO-24 | ||
Pin Count 24 | ||
Maximum Supply Voltage 60V | ||
Operating Current 5.6A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.5mm | ||
Width 7.6mm | ||
Standards/Approvals IEC 61000-4-4, IEC 61000-4-2, IEC 61000-4-5 | ||
Height 2.47mm | ||
Series IPS2050H | ||
Automotive Standard No | ||
The STMicroelectronics IPS2050H and IPS2050H-32 are dual high-side switch ICs able to drive capacitive, resistive or inductive loads with one side connected to ground. The very low RDS-ON (≤ 50 mΩ up to TJ = 125 °C) makes the IC suitable for applications with up to 2.4 A / 5.6 A steady state operating current. Each output channel is independently protected against junction over-temperature events by a junction temperature sensor, and a further temperature sensor is included to monitor case temperature, so an overheated output channel can only be turned back ON when the case temperature returns below the reset temperature.
8 V to 60 V operating supply voltage range
Smart driving of capacitive load
Under-voltage lock-out
VCCover-voltage protection
Fast demagnetization of inductive loads
Per-channel overload and over-temperature protection
Case over-temperature protections
Ground disconnection protection
The embedded per-channel overload protection circuit monitors the output current and, on triggering of the activation threshold (IPK-X), starts modulating the impedance of the output switch to limit the output current to ILIM-X, for both IC and load protection. The IC diagnostics is based on two FAULT pins (current source), one for each channel. Each FAULT pin is activated by an overload or an over-temperature event on the related channel.
Related links
- STMicroelectronics IPS2050HTR-32 High Side PowerSSO-24
- STMicroelectronics High Side PowerSSO-24
- STMicroelectronics VND5T050AKTR-E High Side PowerSSO-24
- STMicroelectronics IPS1025HTR High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics VNI4140KTR High Side 8 PowerSSO-24
- STMicroelectronics IPS1025HTR-32 High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics VNI4140K High Side 8 PowerSSO-24
