Nisshinbo Micro Devices RP110L121D-TR Low Side/High Side, Low Side Power Switch IC 4-Pin, DFN1010-4
- RS Stock No.:
- 276-969
- Mfr. Part No.:
- RP110L121D-TR
- Manufacturer:
- Nisshinbo Micro Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€7.20
(exc. VAT)
€8.80
(inc. VAT)
In Stock
- Plus 9,880 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.36 | €7.20 |
| 200 - 480 | €0.342 | €6.84 |
| 500 - 980 | €0.317 | €6.34 |
| 1000 - 1980 | €0.292 | €5.84 |
| 2000 + | €0.282 | €5.64 |
*price indicative
- RS Stock No.:
- 276-969
- Mfr. Part No.:
- RP110L121D-TR
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side/High Side | |
| Switch On Resistance RdsOn | 60Ω | |
| Number of Outputs | 1 | |
| Mount Type | Board | |
| Package Type | DFN1010-4 | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 5.25V | |
| Operating Current | 150mA | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | RP110x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side/High Side | ||
Switch On Resistance RdsOn 60Ω | ||
Number of Outputs 1 | ||
Mount Type Board | ||
Package Type DFN1010-4 | ||
Pin Count 4 | ||
Maximum Supply Voltage 5.25V | ||
Operating Current 150mA | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series RP110x | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Voltage LDO Regulator is able to prolong the battery life of each system. The external capacitor is 0.1μF with phase compensation. The IC also has a constant slope circuit as a soft start circuit, which does not require any external capacitor. It minimizes the inrush current and prevents the output voltage overshoot at the start up.
High output voltage accuracy
Extremely low supply current
Low ON resistance
Related links
- Nisshinbo Micro Devices RP109L331D-TR Voltage Regulator 3.3V, DFN1010-4 4-Pin
- Nisshinbo Micro Devices RP110L331D-TR Voltage Regulator 3.3V, DFN1010-4 4-Pin
- Nisshinbo Micro Devices RP109L181D-TR, Voltage Regulator 400 mW 5.25V DFN1010-4 4-Pin
- Nisshinbo Micro Devices RP110L181D-TR, Voltage Regulator 1 W 6V DFN1010-4 4-Pin
- Nisshinbo Micro Devices RP110L281D-TR, Voltage Regulator 1 W 6V DFN1010-4 4-Pin
- Nisshinbo Micro Devices RP122K281D-TR Low Side DFN (PL)1010-4B
- Nisshinbo Micro Devices R3116K101C-TR Low Side DFN (PL)1010-4
- Nisshinbo Micro Devices R5527K001D-TR Low Side DFN (PL)1612-4D
