Nisshinbo Micro Devices R5527K001D-TR Low Side, Low Side Power Control Switch 4-Pin, DFN (PL)1612-4D
- RS Stock No.:
- 277-002
- Mfr. Part No.:
- R5527K001D-TR
- Manufacturer:
- Nisshinbo Micro Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€5.84
(exc. VAT)
€7.18
(inc. VAT)
In Stock
- Plus 1,740 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.584 | €5.84 |
| 100 - 240 | €0.555 | €5.55 |
| 250 - 490 | €0.513 | €5.13 |
| 500 - 990 | €0.472 | €4.72 |
| 1000 + | €0.456 | €4.56 |
*price indicative
- RS Stock No.:
- 277-002
- Mfr. Part No.:
- R5527K001D-TR
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Power Switch Topology | Low Side | |
| Product Type | Power Control Switch | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 45Ω | |
| Number of Outputs | 1 | |
| Mount Type | Board | |
| Package Type | DFN (PL)1612-4D | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 3A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | R5527K | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Power Switch Topology Low Side | ||
Product Type Power Control Switch | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 45Ω | ||
Number of Outputs 1 | ||
Mount Type Board | ||
Package Type DFN (PL)1612-4D | ||
Pin Count 4 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 3A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series R5527K | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Load Switch IC comes with low supply current, Typ. 40μA. It realizes low on resistance by using Nch transistor for the driver. In addition, it has a reverse current blocking function at on/off state. It is an ideal load switch IC to supply power from the battery to the load circuit. It is available in an ultra small DFN (PL)1612 4D package which can achieve high density mounting on boards.
Operating voltage range is 1.8V to 5.5V
3A maximum continuous current capability
Related links
- Nisshinbo Micro Devices R3116K101C-TR Low Side DFN (PL)1010-4
- Nisshinbo Micro Devices RP122K281D-TR Low Side DFN (PL)1010-4B
- Nisshinbo Micro Devices RP508K121B-TR Low Side DFN (PL)1212-6F
- Nisshinbo Micro Devices RP114K111D-TRB Low Side DFN (PL)1010-4B
- Nisshinbo Micro Devices R5541K001D-E2 Low Side DFN (PL)1212-6F
- Nisshinbo Micro Devices RP122K251B-TR Voltage Regulator 2.5V, DFN (PL)1010-4B
- Nisshinbo Micro Devices RP122K121D-TR Voltage Regulator 1.2V, DFN (PL)1010-4B
- Nisshinbo Micro Devices R5486K113CG-TR Low Side DFN1414-6B
