Nisshinbo Micro Devices RP122K251B-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 400 mA, 2.5V, DFN (PL)1010-4B

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€6.64

(exc. VAT)

€8.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.664€6.64
100 - 240€0.63€6.30
250 - 490€0.583€5.83
500 - 990€0.538€5.38
1000 +€0.518€5.18

*price indicative

Packaging Options:
RS Stock No.:
276-992
Mfr. Part No.:
RP122K251B-TR
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

2.5V

Line Regulation

0.02 → 0.10 %/V

Load Regulation

3 → 25 mV (RP122Z), 13 → 40 mV (RP122K/N)

Quiescent Current

9.5μA

Package Type

DFN (PL)1010-4B

Output Current

400mA

Pin Count

4

Switching Regulator

No

Length

1mm

Height

580μm

Standards/Approvals

RoHS

Width

1mm

Series

RP122x

Minimum Input Voltage

1.9V

Maximum Operating Temperature

85°C

Maximum Input Voltage

6V

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
JP
The Nisshinbo Micro Devices LDO Regulator provides low output noise, high ripple rejection and fast response characteristics, achieved by low supply current. This device is suitable not only for noise sensitive applications such as high performance analog circuits, but also for various applications. It is essential for applications in mobile phones, tablets, digital cameras, audio devices, and other battery powered equipment. It provides a stable output voltage with minimal dropout, ensuring reliable performance for RF modules and clock generators like VCOs and PLLs. Additionally, it supports noise sensitive devices such as ADCs and DACs by delivering clean power, which is crucial for high quality signal processing and overall device performance.

Achieves low noise and fast response

Saves space by adopting 4 pin small package without noise bypass capacitor

Provides long duration of operation for battery powered equipment by low supply current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy