Nisshinbo Micro Devices R5486K113CG-TR Low Side, Low Side Power Control Switch 6-Pin, DFN1414-6B
- RS Stock No.:
- 277-006
- Mfr. Part No.:
- R5486K113CG-TR
- Manufacturer:
- Nisshinbo Micro Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
In Stock
- Plus 5,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €0.868 | €4.34 |
| 50 - 95 | €0.826 | €4.13 |
| 100 - 495 | €0.766 | €3.83 |
| 500 - 995 | €0.704 | €3.52 |
| 1000 + | €0.68 | €3.40 |
*price indicative
- RS Stock No.:
- 277-006
- Mfr. Part No.:
- R5486K113CG-TR
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Power Switch Type | Low Side | |
| Product Type | Power Control Switch | |
| Power Switch Topology | Low Side | |
| Number of Outputs | 2 | |
| Package Type | DFN1414-6B | |
| Maximum Supply Voltage | 30V | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | R5486K | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Power Switch Type Low Side | ||
Product Type Power Control Switch | ||
Power Switch Topology Low Side | ||
Number of Outputs 2 | ||
Package Type DFN1414-6B | ||
Maximum Supply Voltage 30V | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series R5486K | ||
The Nisshinbo Micro Devices Overcharge Protection IC is used for Lithium ion (Li+)/Lithium polymer secondary battery. This device can detect over charge, over discharge, excess discharge and excess charge current of one cell Li ion (Li+)/Li ion polymer battery. The external resistor added to the RSENS pin can enhance a high precision overcurrent detection. The excess discharge current detection has two stages of detections to ensure the detection accuracy. The current consumption after the over discharge detection is suppressed by stopping the internal circuits.
Absolute maximum rating is 30 V
Supply current on normal mode is Typ. 4.0 μA
Related links
- Nisshinbo Micro Devices R5487L311KP-TR Low Side DFN1414-6B
- Nisshinbo Micro Devices RP508K121B-TR Low Side DFN (PL)1212-6F
- Nisshinbo Micro Devices R5487L124KD-TR Voltage Supervisor 0.3 V, DFN1414-6B 6-Pin
- Nisshinbo Micro Devices R5527K001D-TR Low Side DFN (PL)1612-4D
- Nisshinbo Micro Devices R3116K101C-TR Low Side DFN (PL)1010-4
- Nisshinbo Micro Devices RP122K281D-TR Low Side DFN (PL)1010-4B
- Nisshinbo Micro Devices R5541K001D-E2 Low Side DFN (PL)1212-6F
- Nisshinbo Micro Devices RP114K111D-TRB Low Side DFN (PL)1010-4B
