STMicroelectronics IPS4140HQ Low Side 4, Low Side Power Switch IC 16-Pin, SO-16W

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€4.80

(exc. VAT)

€5.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.80-
10 - 99€4.672%
100 - 499€4.555%
500 - 999€4.447%
1000 +€4.339%

*price indicative

Packaging Options:
RS Stock No.:
330-363
Mfr. Part No.:
IPS4140HQ
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Type

Low Side

Power Switch Topology

Low Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

0.14Ω

Number of Outputs

4

Number of Inputs

4

Mount Type

Surface

Minimum Supply Voltage

10.5V

Package Type

SO-16W

Pin Count

16

Maximum Supply Voltage

32V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Operating Current

10A

Standards/Approvals

IEC61000-4-5, IEC61131-2, RoHS, IEC61000-4-4, IEC 61000-4-2

Width

6mm

Height

900μm

Length

8mm

Automotive Standard

No

Series

IPS4140HQ

The STMicroelectronics IC are monolithic 4-channel drivers featuring very low RDS(on) and per-channel diagnostic. The ICs, realized in STMicroelectronics VI Power technology, are intended to drive any kind of load with one side connected to ground. Active channel current limitation combined with thermal shutdown, independent for each channel, and automatic restart, protect the device against overload.

Per channel short-circuit protection

Per channel over temperature protection

Thermal case protection

Not simultaneous channel reactivation at thermal case reset

Loss of GND protection

Under voltage shutdown with hysteresis

Overvoltage protection (VCC clamping)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy