STMicroelectronics STGAP3SXS Low Side 3, Low Side Power Switch IC 16-Pin, SO-16W
- RS Stock No.:
- 330-346
- Mfr. Part No.:
- STGAP3SXS
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 330-346
- Mfr. Part No.:
- STGAP3SXS
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 0.96Ω | |
| Number of Outputs | 3 | |
| Power Rating | 16W | |
| Number of Inputs | 3 | |
| Minimum Supply Voltage | 3.1V | |
| Package Type | SO-16W | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 32V | |
| Operating Current | 10A | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.5mm | |
| Height | 2.65mm | |
| Width | 7.6mm | |
| Standards/Approvals | IEC 60747-17, RoHS, UL 1577 | |
| Automotive Standard | No | |
| Series | STGAP3S | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 0.96Ω | ||
Number of Outputs 3 | ||
Power Rating 16W | ||
Number of Inputs 3 | ||
Minimum Supply Voltage 3.1V | ||
Package Type SO-16W | ||
Pin Count 16 | ||
Maximum Supply Voltage 32V | ||
Operating Current 10A | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 10.5mm | ||
Height 2.65mm | ||
Width 7.6mm | ||
Standards/Approvals IEC 60747-17, RoHS, UL 1577 | ||
Automotive Standard No | ||
Series STGAP3S | ||
- COO (Country of Origin):
- TW
The STMicroelectronics galvanic ally isolated gate driver for IGBTs with 6 A source or sink current, desaturation protection, and adjustable SOFTOFF is a family of protected single gate drivers designed to provide galvanic isolation between the gate driving channel and low voltage control and interface circuitry. The platform offers different options with 10 A and 6 A current capabilities, with dedicated UVLO variants available for both SiC MOSFETs and IGBTs. Additionally, the driver features ultrafast desaturation protection with differentiated intervention thresholds and an adjustable soft turn-off function.
High voltage rail up to 1200 V
75 ns input-output propagation delay
Miller CLAMP driver for external N-channel MOSFET 0.3 A source or 0.5 A sink
Adjustable soft turn-off function
VDD UVLO
VH UVLO IGBT and SiC variants
Desaturation protection IGBT and SiC variants
Related links
- STMicroelectronics STGAP3S6I Low Side 3 SO-16W
- STMicroelectronics STGAP3S6STR Low Side 3 SO-16W
- STMicroelectronics STGAP3S6ITR Low Side 3 SO-16W
- STMicroelectronics STGAP3SXI Low Side 3 SO-16W
- STMicroelectronics STGAP3SXITR Low Side 3 SO-16W
- STMicroelectronics IPS4140HQ Low Side 4 SO-16W
- ROHM BD4LD650EFV-CE2 Low Side 3 HTSSOP-B20
- STMicroelectronics Low Side Power Switch IC 16-Pin, VFQFPN
