Microchip MIC2097-1YMT-TR High Side 1, High Side Power Switch IC 6-Pin, UDFN-6 (TMLF/MLF 1.6 x 1.6 mm)
- RS Stock No.:
- 598-347
- Mfr. Part No.:
- MIC2097-1YMT-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€2,700.00
(exc. VAT)
€3,300.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.54 | €2,700.00 |
*price indicative
- RS Stock No.:
- 598-347
- Mfr. Part No.:
- MIC2097-1YMT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 275mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.8V | |
| Package Type | UDFN-6 (TMLF/MLF 1.6 x 1.6 mm) | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Series | MIC2097 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 275mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.8V | ||
Package Type UDFN-6 (TMLF/MLF 1.6 x 1.6 mm) | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Series MIC2097 | ||
The Microchip Switch is a self-contained, current-limiting, high-side power switch, ideal for power-control applications. It is useful for general-purpose power distribution applications such as digital televisions (DTV), printers, set-top boxes (STB), PCs, PDAs, and other peripheral devices. The current-limiting switch features either a fixed 0.5A/0.9A or resistor-programmable output current limit. The family also includes fault blanking to eliminate false noise-induced over-current conditions. After an over-current condition, the device automatically restarts if the enable pin remains active.
Soft start prevents large current inrush
Automatic-on output after fault
Thermal protection
Enable active high or active low
Related links
- Microchip MIC2099-1YMT-TR High Side 1 UDFN-6 (MLF 1.6 x 1.6 mm)
- Microchip MIC2098-1YMT-TR High Side 1 UDFN-6 (MLF 1.6 x 1.6 mm)
- Microchip MIC94063YMT-TR High Side 1 UDFN-6 (1.2 x 1.6 mm)
- Microchip MIC94073YMT-TR High Side 1 UDFN-6
- Microchip MIC2039AYMT-TR High Side UDFN-6
- Microchip MIC95410YFL-TR High Side 1 UDFN-6/LGA
- Microchip MIC94083YFT-TR High Side 1 UDFN-6
- Microchip MIC94080YFT-TR High Side 1 UDFN-6
