onsemi NIV3071MTW5TWG High Side 4, High Side Power Switch IC 16-Pin, WQFN16 (5 x 6 mm)
- RS Stock No.:
- 333-428
- Mfr. Part No.:
- NIV3071MTW5TWG
- Manufacturer:
- onsemi
Subtotal (1 tape of 1 unit)*
€5.83
(exc. VAT)
€7.17
(inc. VAT)
In Stock
- Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | €5.83 |
*price indicative
- RS Stock No.:
- 333-428
- Mfr. Part No.:
- NIV3071MTW5TWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 92mΩ | |
| Number of Outputs | 4 | |
| Number of Inputs | 4 | |
| Interface Type | IC | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 8V | |
| Package Type | WQFN16 (5 x 6 mm) | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 6V | |
| Operating Current | 2.5A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 500μm | |
| Length | 6mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Width | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 92mΩ | ||
Number of Outputs 4 | ||
Number of Inputs 4 | ||
Interface Type IC | ||
Mount Type Surface | ||
Minimum Supply Voltage 8V | ||
Package Type WQFN16 (5 x 6 mm) | ||
Pin Count 16 | ||
Maximum Supply Voltage 6V | ||
Operating Current 2.5A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Height 500μm | ||
Length 6mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Width 5mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The ON Semiconductor eFuse has 4 channels which protects downstream loads from output shorts, overloads and overcurrent events. Each channel is in a high-side configuration, and is independently controlled by its corresponding enable pins. It communicates status via a common active-low fault pin. This eFuse features an internal soft start delay, trip time control, and an adjustable current limit setting common to all channels.
Adjustable Turn on Time Control
WQFNW16 package
AEC Q100 Qualified
Pb free
RoHS compliant
