Infineon ITS711L1FUMA1 High Side 4, High Side Power Switch Power Switch IC 20-Pin, SOIC

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€4.62

(exc. VAT)

€5.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 845 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.62-
10 - 49€4.0711%
50 - 249€3.5423%
250 - 499€3.0035%
500 +€2.8438%

*price indicative

Packaging Options:
RS Stock No.:
753-3128
Mfr. Part No.:
ITS711L1FUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

High Side Power Switch

Switch On Resistance RdsOn

400mΩ

Number of Outputs

4

Number of Inputs

4

Power Rating

3.6W

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

5V

Maximum Supply Voltage

34V

Pin Count

20

Operating Current

4.4A

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-30°C

Width

7.6mm

Standards/Approvals

No

Length

12.8mm

Height

2.45mm

Series

PROFET

Automotive Standard

No

COO (Country of Origin):
AT

PROFET Smart High-Side Power Switch, Multi-Channel, Infineon


Overload protection

Current limitation

Short-circuit protection

Thermal shutdown

Overvoltage protection

Electrostatic discharge (ESD) protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy