MPS MP28200GG-P Low Side Power Control Switch 12-Pin, QFN-12

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€6.48

(exc. VAT)

€7.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.296€6.48-
50 - 95€1.232€6.164%
100 +€1.14€5.7012%

*price indicative

Packaging Options:
RS Stock No.:
337-625
Mfr. Part No.:
MP28200GG-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Power Control Switch

Power Switch Topology

Low Side

Number of Outputs

1

Package Type

QFN-12

Pin Count

12

COO (Country of Origin):
CN
The MPS International Ltd Monolithic power management unit containing 200mA, high efficiency, step down, switching converters. The nanoamp quiescent current provides extremely high efficiency when the load current is down in the μA range. With minimum input voltage as low as 2V, its allows the system to operate directly from the battery.

7 selectable output voltages

Up to 200mA output current

0.25Ω and 0.25Ω internal power MOSFET switches

Cycle by cycle over current protection

Short circuit protection with hiccup mode

Over temperature protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy