MPS MP5077GG-P 1, Load Switch Power Control Switch 12-Pin, QFN-12
- RS Stock No.:
- 337-702
- Mfr. Part No.:
- MP5077GG-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.55
(exc. VAT)
€6.85
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 26 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.11 | €5.55 | - |
| 50 - 95 | €1.052 | €5.26 | 5% |
| 100 + | €0.976 | €4.88 | 12% |
*price indicative
- RS Stock No.:
- 337-702
- Mfr. Part No.:
- MP5077GG-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Control Switch | |
| Power Switch Type | Load Switch | |
| Switch On Resistance RdsOn | 10mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Power Rating | 1.6W | |
| Mount Type | Surface | |
| Package Type | QFN-12 | |
| Minimum Supply Voltage | 500mV | |
| Pin Count | 12 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 2mm | |
| Width | 2mm | |
| Series | MP5077 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Control Switch | ||
Power Switch Type Load Switch | ||
Switch On Resistance RdsOn 10mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Power Rating 1.6W | ||
Mount Type Surface | ||
Package Type QFN-12 | ||
Minimum Supply Voltage 500mV | ||
Pin Count 12 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 2mm | ||
Width 2mm | ||
Series MP5077 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Load Switch with Configurable Current limit provides up to 7A of load protection across a 0.5V to 5.5V input voltage (VIN) range. With the low RDS(ON) in a tiny package, it is a very high efficiency and space saving solution for notebooks, tablets, and other portable and battery powered applications.
Output discharge function
Enable pin
Thermal protection
