MPS MP4575GF-P Low Side Power Control Switch 20-Pin, TSSOP-20 EP

Subtotal (1 reel of 500 units)*

€942.00

(exc. VAT)

€1,158.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.884€942.00

*price indicative

RS Stock No.:
337-662
Mfr. Part No.:
MP4575GF-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Power Control Switch

Power Switch Topology

Low Side

Number of Outputs

1

Package Type

TSSOP-20 EP

Pin Count

20

COO (Country of Origin):
CN
The MPS International Ltd Step Down Converter is a frequency programmable, step down, switching converter with integrated, internal, high side and low side power MOSFETs. It can provide 5A of continuous output current with Peak current control for excellent transient response and efficiency performance. The wide 4.5V to 55V input voltage range accommodates a variety of step down applications, including industrial, PoE, automotive, and printers with a DC high voltage bus.

Supports external synchronous clock

Over voltage protection

Current limit decreases during output short for better thermal performance

Power good indication

Thermal shutdown protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy