STMicroelectronics STPM098C-TR Buck 26 Power Switch IC 48-Pin, VFQFN-48+4L

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.03

(exc. VAT)

€12.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.03
10 - 99€9.02
100 - 499€8.33
500 - 999€7.73
1000 +€7.26

*price indicative

RS Stock No.:
365-181
Mfr. Part No.:
STPM098C-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Topology

Buck

Product Type

Power Switch IC

Number of Outputs

13

Number of Inputs

26

Interface Type

PM Bus

Package Type

VFQFN-48+4L

Minimum Supply Voltage

4.75V

Pin Count

48

Maximum Supply Voltage

20V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Operating Current

450mA

Length

7mm

Width

7mm

Height

900μm

Standards/Approvals

ISO 26262, RoHS

Automotive Standard

AEC-Q100

Series

STPM098C

COO (Country of Origin):
PH
The STMicroelectronics Automotive dual digital 8 phase digital multi phase buck controller with built-in NVM and PMBus Interface for automotive applications. The product finds application in the power management of loads that require high power, such as cores of processors and memories. It controls up to 8 external drivers+MOS and, with its two loops, allows to supply up to two different voltages. An Advanced control loop architecture based on COT (constant on-time) scheme provides fast transient responses and high efficiency. The device also provides phase interleaving and dynamic phase add or drop for efficiency enhancement for light load range.

Switching frequency range 200 kHz to 1.5 MHz

High performance digital control Loop

Embedded CPU ARM Cortex M0 Plus at 40 MHz

Embedded NVM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy