STMicroelectronics SPSA068-TR Buck Power Switch IC 32-Pin, QFN-32L
- RS Stock No.:
- 365-169
- Mfr. Part No.:
- SPSA068-TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €4.60
View bulk pricing optionsSubtotal (1 unit)*
€4.56
(exc. VAT)
€5.61
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.56 | - |
| 10 - 99 | €4.10 | €4.60 |
| 100 - 499 | €3.78 | €78.00 |
| 500 - 999 | €3.52 | €520.00 |
| 1000 + | €3.14 | €1,420.00 |
*price indicative
- RS Stock No.:
- 365-169
- Mfr. Part No.:
- SPSA068-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | Buck | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 395mΩ | |
| Power Rating | 1.5W | |
| Interface Type | SPI | |
| Package Type | QFN-32L | |
| Minimum Supply Voltage | 4.2V | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 19V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 75μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 5mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Series | SPSA068 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology Buck | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 395mΩ | ||
Power Rating 1.5W | ||
Interface Type SPI | ||
Package Type QFN-32L | ||
Minimum Supply Voltage 4.2V | ||
Pin Count 32 | ||
Maximum Supply Voltage 19V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 75μA | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 5mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Series SPSA068 | ||
- COO (Country of Origin):
- PH
The STMicroelectronics BUCK voltage regulator with a precise voltage reference for MCU applications. All the regulators have internal power switches. The LPM allows the operation under light-load conditions reducing the quiescent current down to 50 μA typ. An internal programmable memory allows selecting the main device parameters like output voltages and switching frequencies. An SPI Interface can be used for diagnostics, programming, monitor and external window watchdog.
SPI Interface with CRC
Programmable soft start
Voltage supervisors
Spread frequency spectrum
Reset output
Adjustable window watchdog supervisors
Related links
- STMicroelectronics VNF1048FTR High Side QFN-32L
- STMicroelectronics VNF1248FTR High Side QFN-32L
- STMicroelectronics Buffer 1.25 A 32-Pin, QFN-32L
- STMicroelectronics SPSB0813-TR Buffer 1.25 A 32-Pin, QFN-32L
- STMicroelectronics SPSB0815-TR Buffer 1.25 A 32-Pin, QFN-32L
- STMicroelectronics LDLL16ENTR LED Driver IC 5 V 100 mA 32-Pin QFN-32L
- onsemi 1 QFN
- onsemi NCP81599MNTXG 1 QFN
