Texas Instruments LM3525M-L/NOPB High Side, High Side Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 460-758
- Mfr. Part No.:
- LM3525M-L/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.49
(exc. VAT)
€7.98
(inc. VAT)
Last RS stock
- 15 left, ready to ship from another location
- Final 20 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.298 | €6.49 |
| 25 - 45 | €1.236 | €6.18 |
| 50 - 120 | €1.112 | €5.56 |
| 125 - 245 | €0.998 | €4.99 |
| 250 + | €0.95 | €4.75 |
*price indicative
- RS Stock No.:
- 460-758
- Mfr. Part No.:
- LM3525M-L/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 80mΩ | |
| Number of Outputs | 3 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 2.25A | |
| Length | 4.9mm | |
| Height | 1.45mm | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 80mΩ | ||
Number of Outputs 3 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 2.25A | ||
Length 4.9mm | ||
Height 1.45mm | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Related links
- Texas Instruments High Side SOIC
- Texas Instruments LM3526M-L/NOPB High Side SOIC
- Texas Instruments LM3526M-H/NOPB High Side SOIC
- Texas Instruments LM5060MM/NOPB High Side 5 VSSOP
- Texas Instruments High Side 2 SOIC
- Texas Instruments TPS2080D High Side 2 SOIC
- Texas Instruments High Side SOIC
- Texas Instruments TPS2034D High Side SOIC
