Texas Instruments High Side, USB Power Power Switch IC 8-Pin, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-1647
Mfr. Part No.:
TPS2034D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

USB Power

Switch On Resistance RdsOn

33mΩ

Number of Outputs

4

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

2.7V

Pin Count

8

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

85°C

Operating Current

3A

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Height

1.58mm

Width

3.91mm

Length

4.9mm

Automotive Standard

No

Fixed Current-Limited Switch, Texas Instruments


USB Power and Charging Port Controllers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy