Microchip MIC2076-1YM-TR High Side 2, High Side Power Switch IC 8-Pin, SOIC-8
- RS Stock No.:
- 598-214
- Mfr. Part No.:
- MIC2076-1YM-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€2,830.00
(exc. VAT)
€3,480.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.132 | €2,830.00 |
*price indicative
- RS Stock No.:
- 598-214
- Mfr. Part No.:
- MIC2076-1YM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 140mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 160μA | |
| Standards/Approvals | RoHS Compliant | |
| Series | MIC2076 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 140mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 160μA | ||
Standards/Approvals RoHS Compliant | ||
Series MIC2076 | ||
Automotive Standard No | ||
The Microchip High side MOSFET switch is optimized for general-purpose power distribution requiring circuit protection. It is internally current limited and has thermal shutdown to protect the device and load. The smart thermal shutdown reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output. The device employs soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed.
Logic compatible inputs
Soft start circuit
Low quiescent current
Related links
- Microchip MIC2076-1YM High Side 1 SOIC
- Microchip MIC2076-2YM-TR High Side 2 SOIC-8
- Microchip MIC2026A-1YM-TR High Side 2 SOIC-8
- Microchip MIC2505-1YM-TR High Side SOIC
- Microchip MIC2544-1YM-TR High Side SOIC
- Microchip MIC2026-1YM-TR High Side 1 SOIC
- Microchip MIC2025-1YM-TR High Side 1 SOIC
- Microchip MIC2026A-2YM-TR High Side 2 SOIC-8
