Microchip MIC2076-1YM High Side 1, USB Power Power Switch IC 8-Pin, SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 95 units)*

€137.94

(exc. VAT)

€169.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
95 - 95€1.452€137.94
190 +€1.313€124.74

*price indicative

RS Stock No.:
145-9140
Mfr. Part No.:
MIC2076-1YM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Topology

High Side

Power Switch Type

USB Power

Product Type

Power Switch IC

Switch On Resistance RdsOn

160mΩ

Number of Outputs

5

Number of Inputs

1

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

5.5V

Pin Count

8

Operating Current

900mA

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

1.63mm

Length

5mm

Width

3.99mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH

USB Power Switch, Micrel


From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.

USB Power Switch ICs, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy